Schneider Electric NSYMP Series Grey Galvanised Steel Front, 450 mm H, 600mm W, 600 mm L, for Use with Compartmentalised
- RS Stock No.:
- 758-660
- Mfr. Part No.:
- NSYMP9M6
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR389.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR389.16 |
*price indicative
- RS Stock No.:
- 758-660
- Mfr. Part No.:
- NSYMP9M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Front | |
| Product Type | Panel Kit | |
| Series | NSYMP | |
| Width | 600mm | |
| Height | 450mm | |
| Length | 600mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Compartmentalised Application | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Front | ||
Product Type Panel Kit | ||
Series NSYMP | ||
Width 600mm | ||
Height 450mm | ||
Length 600mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Compartmentalised Application | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate is a robust accessory is designed for compartmentalised applications, ensuring secure and reliable mounting for various setups.
Nominal dimensions of 450x600 mm provide optimal fit for installations
Constructed from galvanised steel for enhanced durability
Depth adjustment in 50 mm increments allows for flexible installation
Compatible with the PanelSeT SFM range for seamless integration
Sold as a single unit, making it easy to manage inventory
Harnesses plain mounting plate design for versatility in use
Related links
- Schneider Electric NSYMP Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYMP Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYC Series Grey Steel Front 600mm W for Use with Compartmentalised Application
