Schneider Electric NSYMP Series Lockable RAL 7035 Partial Door, 300mm H, 800mm W for Use with Spacial SFM
- RS Stock No.:
- 220-0080
- Mfr. Part No.:
- NSYMPD6M8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR2,348.34
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,348.34 |
**price indicative
- RS Stock No.:
- 220-0080
- Mfr. Part No.:
- NSYMPD6M8
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Partial Door | |
Series | NSYMP | |
Lockable | Yes | |
Width | 800mm | |
Height | 300mm | |
RAL Code | RAL 7035 | |
For Use With | Spacial SFM | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Partial Door | ||
Series NSYMP | ||
Lockable Yes | ||
Width 800mm | ||
Height 300mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SFM | ||
Related links
- Schneider Electric NSYMPD Series Lockable RAL 7035 Partial Door 600mm W for Use with Spacial SFM
- Schneider Electric NSYM Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYM Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYM Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYM Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYMPD5M8 Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYMPD Series Lockable RAL 7035 Partial Door 800mm W for Use with Spacial SFM
- Schneider Electric NSYMPD16M6 Series Lockable RAL 7035 Partial Door 600mm W for Use with Spacial SFM