Schneider Electric NSYM Series Grey Galvanised Steel Front, 900 mm H, 600mm W, 900 mm L, for Use with Compartmentalised
- RS Stock No.:
- 758-468
- Mfr. Part No.:
- NSYMP18M6
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR579.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR579.23 |
*price indicative
- RS Stock No.:
- 758-468
- Mfr. Part No.:
- NSYMP18M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Kit | |
| Panel Type | Front | |
| Series | NSYM | |
| Width | 600mm | |
| Height | 900mm | |
| Length | 900mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Compartmentalised Application | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Kit | ||
Panel Type Front | ||
Series NSYM | ||
Width 600mm | ||
Height 900mm | ||
Length 900mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Compartmentalised Application | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate is designed for compartmentalised applications, providing a robust solution for various mounting needs. Its dimensions are perfectly suited for effective support within the specified range.
Made from galvanised steel for enhanced durability
Adjustable depth every 50 mm for versatility
Nominal dimensions is 900 mm height and 600 mm width
Related links
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYMP Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Lockable Steel RAL 7035 Plain 600mm W, 900 mm L for Use with Enclosure Front
- Schneider Electric NSYM Series Grey Galvanised Steel Rear 450mm W for Use with PanelSeT SFM
