Schneider Electric NSYM Series Grey Galvanised Steel Rear, 2 m H, 450mm W, 2 m L, for Use with PanelSeT SFM
- RS Stock No.:
- 758-725
- Mfr. Part No.:
- NSYMBC206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,526.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,526.07 |
*price indicative
- RS Stock No.:
- 758-725
- Mfr. Part No.:
- NSYMBC206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Panel | |
| Series | NSYM | |
| Width | 450mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | PanelSeT SFM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Panel | ||
Series NSYM | ||
Width 450mm | ||
Height 2m | ||
Length 2m | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With PanelSeT SFM | ||
- COO (Country of Origin):
- FR
The Schneider Electric partition is designed for compartmentalised applications, measuring 2000 mm in height and 600 mm in width. Its robust construction ensures durability and functional efficiency for effective cubicle partitioning.
Constructed from galvanised steel for enhanced durability
Designed specifically for rear mounting in compartmentalised applications
Height and width dimensions ensure compatibility with various panel configurations
Packaged in a single unit for simplified handling and transport
Maintains compliance with EU regulations for environmental standards
Related links
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Enclosure Accessory, 125 mm x 500 mm x 450 mm
- Schneider Electric NSYM Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
