Schneider Electric NSYM Series Grey Galvanised Steel Front, 200 mm H, 600mm W, 600 mm L, for Use with Compartmentalised

Subtotal (1 unit)*

MYR95.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.82

*price indicative

RS Stock No.:
758-501
Mfr. Part No.:
NSYMP4M6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Front

Product Type

Panel Kit

Series

NSYM

Width

600mm

Height

200mm

Length

600mm

Material

Galvanised Steel

Colour

Grey

For Use With

Compartmentalised Application

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric mounting plate is designed for compartmentalised applications, providing a robust solution for secure installations with a nominal size of 200x600 mm and compatibility with the PanelSeT SFM range.

Constructed from galvanised steel for enhanced durability

Adjustable in depth every 50 mm to accommodate various setups

Includes a plain design for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy