Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- RS Stock No.:
- 230-764
- Mfr. Part No.:
- 115138 XVTL-HP-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR150.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.46 |
*price indicative
- RS Stock No.:
- 230-764
- Mfr. Part No.:
- 115138 XVTL-HP-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 266mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 266mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEffect xVtl horizontal profile is designed for seamless integration into various enclosures, providing a robust and versatile solution for electrical applications. Its sleek design and reliable performance make it an ideal choice for professionals seeking efficiency and durability. With a standard width of 400mm, this horizontal profile supports variable depth installations, ensuring it meets diverse project requirements. Made from high-quality galvanized steel, this profile not only enhances structural integrity but also promotes longevity in use. The compact dimensions and lightweight construction allow for easy handling and installation, making it a preferred option among electricians and engineers alike. The product embodies a commitment to quality and compliance, fulfilling RoHS standards to ensure environmentally responsible usage.
Versatile for universal use with variable-depth installation capabilities
Lightweight design streamlines handling and installation processes
Crafted from galvanized steel for exceptional durability and resistance to corrosion
Compliant with RoHS standards, ensuring safety and environmental responsibility
Designed to fit seamlessly into Eaton xEffect xVtl enclosures, enhancing compatibility
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 850 mm x 42mm
