Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- RS Stock No.:
- 230-587
- Mfr. Part No.:
- 115140 XVTL-HP-6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR219.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.44 |
*price indicative
- RS Stock No.:
- 230-587
- Mfr. Part No.:
- 115140 XVTL-HP-6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 466mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 466mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEffect xVtl horizontal profile offers a robust and versatile solution designed for various installation needs. Engineered with precise dimensions, it serves as the ideal accessory for electrical housing setups, ensuring compatibility and ease of use in diverse environments. The profile's galvanized steel construction not only guarantees durability but also signifies compliance with modern safety standards. With a focus on user convenience, it promises an efficient and seamless installation experience while enhancing the overall integrity of electrical systems. This product exemplifies quality and reliability, making it a staple in both professional and personal projects.
Engineered from high-quality galvanized steel for enhanced durability
Designed for horizontal application, providing versatile mounting options
Lightweight construction facilitates easy handling and installation
Compliant with RoHS standards, ensuring environmentally friendly use
Compatible with Eaton xEffect series, promoting cohesive system integration
Screw mounting method allows for secure and stable fixture
Profile height accommodates busbar configurations, optimising space
General specifications cater to diverse enclosure requirements
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 360 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
