Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- RS Stock No.:
- 232-113
- Mfr. Part No.:
- 115139 XVTL-HP-5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR135.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.80 |
*price indicative
- RS Stock No.:
- 232-113
- Mfr. Part No.:
- 115139 XVTL-HP-5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 366mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 366mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEffect xVtl horizontal profile is expertly designed to meet the needs of modern electrical engineering, blending functionality with versatility. This accessory is crafted for robust performance and is ideal for various applications, providing seamless integration into control cabinet systems. Featuring a lightweight yet durable structure, the profile ensures easy handling and installation. With its galvanized surface finish, it offers enhanced protection against corrosion, making it a reliable choice for long-term use. The innovative design allows for simple screw mounting, ensuring stability and easy adjustments for installation in diverse environments. The product is not only compliant with RoHS directives but is also part of a globally marketable series, reflecting its commitment to quality and industry standards.
Made from high-quality steel to ensure durability
Galvanized finish provides superior corrosion resistance
Designed for metric specifications, aligning with industry standards
Allows for straightforward screw mounting for easy installation
Configured for horizontal application providing flexibility in use
Supports a modular system for easy expansion and adaptation
Customizable length and height options for various installations
Conforms to RoHS regulations, underscoring eco-friendly production
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 260 mm x 50mm
