Eaton Eaton xEffect Series Galvanised Steel Enclosure, 850 x 42 x 30mm
- RS Stock No.:
- 229-354
- Mfr. Part No.:
- 115158 XVTL-VP10
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR173.82
Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR173.82 |
**price indicative
- RS Stock No.:
- 229-354
- Mfr. Part No.:
- 115158 XVTL-VP10
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Type | Enclosure | |
Length | 850mm | |
Width | 42mm | |
Material | Galvanised Steel | |
Dimensions | 850 x 42 x 30mm | |
Series | Eaton xEffect | |
Select all | ||
---|---|---|
Brand Eaton | ||
Type Enclosure | ||
Length 850mm | ||
Width 42mm | ||
Material Galvanised Steel | ||
Dimensions 850 x 42 x 30mm | ||
Series Eaton xEffect | ||
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 850 x 70 x 75mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1650 x 42 x 30mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1850 x 42 x 30mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1250 x 42 x 30mm
- Eaton Eaton xEffect Series Steel Enclosure, 1450 x 42 x 30mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1885 x 450 x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1650 x 75 x 70mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1250 x 70 x 75mm