LEDVANCE LED Emergency Luminaires, Surface, Emergency Lighting, Maintained, 1.3 W

N

Subtotal (1 unit)*

MYR761.78

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR761.78

*price indicative

RS Stock No.:
895-916
Mfr. Part No.:
4099854230677
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Emergency Luminaires

Maintained

Maintained

Length

355mm

Width

115mm

Lamp Type

LED

Mount Type

Surface

Sub Type

Emergency Lighting

IP Rating

IP65

Luminous Flux

200lm

Emergency Luminaires Power

1.3 W

Series

EM BULKHEAD E

Lifespan

3h

Standards/Approvals

UKCA

Voltage

240V

COO (Country of Origin):
CN
The LEDVANCE emergency lighting unit provides essential illumination during power outages, ensuring safety and visibility in critical situations. Its robust design combines functionality with a long-lasting power source, Ideal for various indoor environments.

Provides luminous flux of 200 lm with a battery discharge time of 3 hours

IP65-rated for protection against dust and water, ensuring durability

Easy maintenance via automatic test function or integrated test switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy