Nebo LED Emergency Lighting, Maintained, 8 W
- RS Stock No.:
- 683-288
- Mfr. Part No.:
- NEB-ARE-0003-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
MYR112.83
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,901 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR112.83 |
*price indicative
- RS Stock No.:
- 683-288
- Mfr. Part No.:
- NEB-ARE-0003-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Maintained | Maintained | |
| Product Type | Emergency Lighting | |
| Lamp Type | LED | |
| Emergency Luminaires Power | 8 W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Maintained Maintained | ||
Product Type Emergency Lighting | ||
Lamp Type LED | ||
Emergency Luminaires Power 8 W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
NEBO LED BLACKOUT EMERGENCY BULB
Power outages hit without warning, leaving you scrambling to find your way in the dark. But what if you could make your home disruption-proof against the next rolling blackout?
With the NEBO BLACKOUT BACKUP™ EMERGENCY BULB, you wont be caught in the dark. It functions just like a standard LED bulb and fits most lighting fixtures, but its rechargeable internal battery stays charged and ready to provide your home with up to 12 hours of emergency lighting.
Simply twist it into the light socket, turn on the light or fixture and it will begin charging the internal battery. The energy-efficient LED uses only 8-watts, making it an Ideal replacement for 60-Watt incandescent bulbs and even CFL bulbs.
The included power cap allows it to be used as a portable handheld light and the integrated hanging hook offers the Ability to use it anywhere, even if you dont have a lighting fixture available.
With the BLACKOUT BACKUP™ Emergency Bulb, youll have peace of mind that the next outage wont take your house by surprise!
With the NEBO BLACKOUT BACKUP™ EMERGENCY BULB, you wont be caught in the dark. It functions just like a standard LED bulb and fits most lighting fixtures, but its rechargeable internal battery stays charged and ready to provide your home with up to 12 hours of emergency lighting.
Simply twist it into the light socket, turn on the light or fixture and it will begin charging the internal battery. The energy-efficient LED uses only 8-watts, making it an Ideal replacement for 60-Watt incandescent bulbs and even CFL bulbs.
The included power cap allows it to be used as a portable handheld light and the integrated hanging hook offers the Ability to use it anywhere, even if you dont have a lighting fixture available.
With the BLACKOUT BACKUP™ Emergency Bulb, youll have peace of mind that the next outage wont take your house by surprise!
Features and Benefits
• Remains on without power
• Replaces standard (A70/A21) bulbs with E27 UK and EU fitment
• Soft, white light (3,000K)
• 60W equivalent
• Replaces standard (A70/A21) bulbs with E27 UK and EU fitment
• Soft, white light (3,000K)
• 60W equivalent
Modes
• Mains (850 lumens): 24 meters
• Backup High (500 lumens): 2 hours / 18 meters
• Backup Medium (185 lumens): 6 hours / 9 meters
• Backup Low (80 lumens): 12 hours / 6 meters
• Backup High (500 lumens): 2 hours / 18 meters
• Backup Medium (185 lumens): 6 hours / 9 meters
• Backup Low (80 lumens): 12 hours / 6 meters
Included Accessories
• E27 screw fitting
switch ON to activate
• Power cap with button - press to activate
• Power cap with button - press to activate
Battery Information
• Lithium Ion 18650
• 2000 Mah
• 2000 Mah
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- RS PRO LED Emergency Lighting Non-Maintained, 3W (1W in emergency operation)
- EMERGI-LITE LED Emergency Lighting 4 W
- LEDVANCE LED Emergency Luminaires Emergency Lighting 1.3 W
- RS PRO LED Emergency Lighting Maintained 3W (1W in emergency operation)
- Legrand LED Emergency Lighting Maintained, 0.7 W
- RS PRO LED Emergency Lighting Twin Batten 55 W
- RS PRO LED Wall Maintained, Non-Maintained
- RS PRO LED Emergency Lighting Maintained, 27W
