Schneider Electric LED Emergency Luminaires, Ceiling, Wall, Non-Maintained, 3 W
- RS Stock No.:
- 585-433
- Mfr. Part No.:
- OVA48060
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,325.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,325.83 |
*price indicative
- RS Stock No.:
- 585-433
- Mfr. Part No.:
- OVA48060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Luminaires | |
| Maintained | Non-Maintained | |
| Length | 253mm | |
| Width | 406mm | |
| Depth | 170mm | |
| Lamp Type | LED | |
| Mount Type | Ceiling, Wall | |
| IP Rating | IP65 | |
| Luminous Flux | 2400lm | |
| Lamp Supplied | Yes | |
| Lifespan | 100000h | |
| Series | Exiway Smart DiCube | |
| Emergency Luminaires Power | 3 W | |
| Standards/Approvals | EN 60598-2-22, EN 62034 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Luminaires | ||
Maintained Non-Maintained | ||
Length 253mm | ||
Width 406mm | ||
Depth 170mm | ||
Lamp Type LED | ||
Mount Type Ceiling, Wall | ||
IP Rating IP65 | ||
Luminous Flux 2400lm | ||
Lamp Supplied Yes | ||
Lifespan 100000h | ||
Series Exiway Smart DiCube | ||
Emergency Luminaires Power 3 W | ||
Standards/Approvals EN 60598-2-22, EN 62034 | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric Robust emergency luminaire designed for anti-panic lighting applications in industrial buildings. Featuring black thermoplastic construction and addressable functionality, this unit provides efficient illumination with adjustable searchlights and reliable performance.
IP65 and IK07 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric LED Ceiling Non-Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- LEDVANCE LED Emergency Luminaires Emergency Lighting 10 W
- RS PRO LED Wall Maintained, Non-Maintained
- LEDVANCE Spotlight Emergency Luminaires Emergency Lighting 1.3 W
- LEDVANCE LED Emergency Luminaires Emergency Lighting 1.3 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
