DeWALT DW3 DW333KT Corded Jigsaw, Type C - Euro Plug
- RS Stock No.:
- 274-2802
- Mfr. Part No.:
- DW333KT-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)**
MYR1,773.14
Temporarily out of stock - back order for despatch 06/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,773.14 |
**price indicative
- RS Stock No.:
- 274-2802
- Mfr. Part No.:
- DW333KT-QS
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Type | Jigsaw | |
Corded/Cordless | Corded | |
Cutting Depth | 130 mm | |
Model Number | DW333KT | |
Plug Type | Type C - Euro Plug | |
Series | DW3 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Type Jigsaw | ||
Corded/Cordless Corded | ||
Cutting Depth 130 mm | ||
Model Number DW333KT | ||
Plug Type Type C - Euro Plug | ||
Series DW3 | ||
Related links
- DeWALT DWE DWE349 Corded Jigsaw, Type C - Euro Plug
- DeWALT DW331K Corded Jigsaw Type C - Euro Plug
- DeWALT DWE DWE398 Corded Alligator Saw, Type C - Euro Plug
- DeWALT DW6 DW682K 20mm Corded Wood Working, Type C - Euro Plug
- DeWALT D27 D27113 305mm Corded Mitre Saw, Type C - Euro Plug
- DeWALT DWS DWS778 250mm Corded Mitre Saw, Type C - Euro Plug
- DeWALT DWS DWS777 216mm Corded Mitre Saw, Type C - Euro Plug
- DeWALT DW7 DW743N 250mm Corded Table Circular Saw, Type C - Euro Plug