DeWALT DW331 DW331K Corded, 230V 45 °
- RS Stock No.:
- 144-3566
- Mfr. Part No.:
- DW331KT-QS
- Manufacturer:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3566
- Mfr. Part No.:
- DW331KT-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Model Number | DW331K | |
| Voltage | 230V | |
| Overall Length | 250mm | |
| Series | DW331 | |
| Weight | 2.8kg | |
| Maximum Cutting Angle | 45° | |
| Strokes Per Minute | 3100spm | |
| Overall Height | 210mm | |
| Standards/Approvals | No | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Model Number DW331K | ||
Voltage 230V | ||
Overall Length 250mm | ||
Series DW331 | ||
Weight 2.8kg | ||
Maximum Cutting Angle 45° | ||
Strokes Per Minute 3100spm | ||
Overall Height 210mm | ||
Standards/Approvals No | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CZ
Powerful 701 Watt motor with variable speed delivers fast cutting action up to 3100 strokes per minute
Quick and easy patented keyless blade change system accepts T- shank blades
Patented anti-vibration counterbalance mechanism and rubber grip provide smooth operation
4-position pendulum action controls the aggressiveness or smoothness of cuts
Tool free adjustable shoe with anti scratch cover bevels to 45 degrees in both directions
Full wave electronic speed control with feedback ensures that blade speed is maintained under any load for a consistent finish across all materials
Soft start ensures accuracy at cut start
Tapered saw blade roller to control blade deflection at maximum depth of cut
Switchable dust blower keeps line of cut clear of chips
Modular component design for trouble free servicing
Compatible with DEWALT flush cutting blade DT2074, for cutting flush to an edge
Anti-scratch Cover|•Anti-Splinter Insert
Dust Extraction Adapter|
Heavy Duty Carrying Case
Related links
- DeWALT DW3 DW333KT Corded 130 mm 45 ° 701 W
- DeWALT DWE DWE349 Corded 85 mm 45 ° 650 W
- DeWALT DW6 DW682K Corded 20 mm, 230V 90 ° 600 W
- DeWALT DWE7485 210 mm, 230V
- DeWALT DWS 216 mm, 230V
- DeWALT D23 D23700 235 mm 1.75 kW, 230V
- SIP SIP SIP 01572 Corded 150 mm, 230V 45 ° 370 W
- DeWALT DWS DWS777 1.1 kW 216 mm 6300rpm
