DeWALT DW6 DW682K Corded 20 mm, 230V 90 ° 600 W
- RS Stock No.:
- 274-2804
- Mfr. Part No.:
- DW682K-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR2,635.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,635.13 |
*price indicative
- RS Stock No.:
- 274-2804
- Mfr. Part No.:
- DW682K-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Power Rating | 600W | |
| Cutting Depth | 20mm | |
| Model Number | DW682K | |
| Voltage | 230V | |
| Overall Length | 320mm | |
| Series | DW6 | |
| Weight | 3kg | |
| Maximum Cutting Angle | 90° | |
| Overall Width | 4mm | |
| Overall Height | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Power Rating 600W | ||
Cutting Depth 20mm | ||
Model Number DW682K | ||
Voltage 230V | ||
Overall Length 320mm | ||
Series DW6 | ||
Weight 3kg | ||
Maximum Cutting Angle 90° | ||
Overall Width 4mm | ||
Overall Height 150mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT Biscuit Jointer includes fixed adjustment points for 0, 10, and 20 mm slats, making it easy to set up for various woodworking tasks. The height adjustment of the mitre fence is versatile, ranging from 0 degree to 90 degree, accommodating material thicknesses ranging from 10 to 70 mm. This flexibility in adjustment and precision features make it a valuable tool for woodworking projects.
Galvanised
Non slip base
Eight guide grooves
Window guide for precision work
