DeWALT DWE6423 DCW Corded
- RS Stock No.:
- 274-2815
- Mfr. Part No.:
- DWE6423-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,094.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,094.60 |
*price indicative
- RS Stock No.:
- 274-2815
- Mfr. Part No.:
- DWE6423-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Orbital Sander | |
| Sander Type | Orbital Sander | |
| Orbit Size | 6mm | |
| Speed | 12000rpm | |
| Corded/Cordless | Corded | |
| Overall Height | 15mm | |
| Series | DCW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Orbital Sander | ||
Sander Type Orbital Sander | ||
Orbit Size 6mm | ||
Speed 12000rpm | ||
Corded/Cordless Corded | ||
Overall Height 15mm | ||
Series DCW | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT Random Orbit Sander is a powerful and versatile tool. It features a 280 watts motor with adjustable speed, allowing you to set it anywhere from 7000 to 12000 orbits per minute, ensuring the perfect sanding speed for various materials. The controlled finishing system helps maintain a constant speed, reducing sanding gaps and dips, resulting in a smoother and more consistent finish across your work piece.
Low vibration rate
Textured grip surfaces
For extended fatigue free use
Dust sealed switch and ball bearings
