DeWALT DWE6423 125 mm Corded Brushed
- RS Stock No.:
- 113-8604
- Mfr. Part No.:
- DWE6423-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,115.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,115.82 |
*price indicative
- RS Stock No.:
- 113-8604
- Mfr. Part No.:
- DWE6423-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sander Type | Orbital Sander | |
| Orbit Size | 2.6mm | |
| Product Type | Orbital Sander | |
| Motor Type | Brushed | |
| Speed | 12000rpm, 8000rpm | |
| Pad Size | 125 mm | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Overall Length | 170mm | |
| Pad Shape | Round | |
| Pad Face Type | Hook & Loop | |
| Standards/Approvals | No | |
| Input Power | 280W | |
| Overall Height | 25.4mm | |
| Weight | 1.28kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sander Type Orbital Sander | ||
Orbit Size 2.6mm | ||
Product Type Orbital Sander | ||
Motor Type Brushed | ||
Speed 12000rpm, 8000rpm | ||
Pad Size 125 mm | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Overall Length 170mm | ||
Pad Shape Round | ||
Pad Face Type Hook & Loop | ||
Standards/Approvals No | ||
Input Power 280W | ||
Overall Height 25.4mm | ||
Weight 1.28kg | ||
- COO (Country of Origin):
- US
Dewalt DWE6423 Orbit Sanders
A selection of DeWalt random orbital sanders, combine circular sanding discs with simultaneous reciprocal and eccentric circular motions to provide an ultra smooth finish. The DeWALT DWE6423 series have a 280W motor with variable speed control offering speeds between 8000 to 12000 orbits per minute. The sander uses hook and loop paper for secure attachment and fast changing.
Features and Benefits
280 W motor with variable speed control
Eliminate the swirling patterns
Reliable, robust, durable machines
Suitable for a wide range of applications in wood and other materials.
Dust sealed switch and sealed ball bearings prevent contamination
Ergonomic textured anti-slip top and body grips
Application Information
Ideal for workshops and body repairs applications
Dewalt Sanders And Planers
Related links
- DeWALT DWE6423-XD DWE6423 125 mm Corded
- DeWALT DWE6411-GB DWE 108 x 115 mm Corded Brushed
- DeWALT DWE6411 DWE 108 x 115 mm Corded Brushed
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch 0.601.3A2.370 GPO 11-180 180 mm Corded Brushed
- Makita BO5041 125 mm Corded
- DeWALT DWE6423 DCW Corded
- Flex 468886 ORE 2-125 EC Set 125 mm Corded Brushless
