DeWALT XR DCS570N-B1 184 mm 20 V, Cordless 5500rpm

Subtotal (1 unit)*

MYR1,058.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,058.02

*price indicative

RS Stock No.:
799-313
Mfr. Part No.:
DCS570N-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Speed

5500rpm

Motor Type

Brushless

Power Rating

20V

Blade Diameter

184mm

Cutting Depth

65mm

Plug Type

Cordless

Number of Batteries

0

Battery Voltage

20V

Series

XR

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy