DeWALT DCS570 184 mm 425 W 5500rpm
- RS Stock No.:
- 144-3570
- Mfr. Part No.:
- DCS570NT-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,866.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,866.87 |
*price indicative
- RS Stock No.:
- 144-3570
- Mfr. Part No.:
- DCS570NT-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5500rpm | |
| Arbor Diameter | 16mm | |
| Motor Type | Brushless | |
| Blade Diameter | 184mm | |
| Power Rating | 425W | |
| Cutting Depth | 64mm | |
| Overall Length | 355mm | |
| Battery Voltage | 18V | |
| Weight | 3.6kg | |
| Maximum Cutting Depth 45° | 48mm | |
| Maximum Cutting Depth 90° | 64mm | |
| Blade Side | Right | |
| Standards/Approvals | No | |
| Overall Height | 245mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5500rpm | ||
Arbor Diameter 16mm | ||
Motor Type Brushless | ||
Blade Diameter 184mm | ||
Power Rating 425W | ||
Cutting Depth 64mm | ||
Overall Length 355mm | ||
Battery Voltage 18V | ||
Weight 3.6kg | ||
Maximum Cutting Depth 45° 48mm | ||
Maximum Cutting Depth 90° 64mm | ||
Blade Side Right | ||
Standards/Approvals No | ||
Overall Height 245mm | ||
- COO (Country of Origin):
- CN
DeWALT DCS570NT-XJ Cordless 18 V XR Brushless Circular Saw - Bare Tool
DeWALT 18 V XR brushless circular saw is a powerful and robust cordless circular saw ideal for general purpose or professional use. This power tool is suitable for ripping, cross-cutting and bevelling wood and various construction materials.
Cordless circular saws are battery operated power tools which have the advantage of full portability and mobility unrestricted by the need for a power point or generator.
Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.
Features and Benefits:
Precise cutting depth adjustment scale up to 67 mm
Blade diameter 184 mm
Circular saw for longitudinal and transverse saw
High-torque motor
Stable blocked construction for vibration-arm operation and long service life
Additional handle for safe 2 way use
Bare unit
Contents:
• 24 T and HM precision saw blade
• Long guide
• Key
• Dust extraction
• T-STAK case
Application Information
Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood, masonry, plastic or metal.
FAQ:
Do you sell suitable replacement batteries?
Yes, we sell replacement batteries, please view our Power Tool Batteries section e.g. 769-4021.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Related links
- DeWALT XR DCS570N-B1 184 mm 20 V, Cordless 5500rpm
- DeWALT DCS 184 mm, 18V
- DeWALT DCS573 DCS573NT-XJ 190 mm 5500rpm
- DeWALT DCS573 DCS573 190 mm 1.65 kW, Type G - British 3-Pin 5500rpm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm
