DeWALT DCS 184 mm Saw, 18V
- RS Stock No.:
- 657-210
- Mfr. Part No.:
- DCS383N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR3,483.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,483.01 |
*price indicative
- RS Stock No.:
- 657-210
- Mfr. Part No.:
- DCS383N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 3900rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 184mm | |
| Voltage | 18V | |
| Series | DCS | |
| Weight | 4.9kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 3900rpm | ||
Motor Type Brushless | ||
Arbor Diameter 20mm | ||
Blade Diameter 184mm | ||
Voltage 18V | ||
Series DCS | ||
Weight 4.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless 184mm Metal Cutting Circular Saw features a Durable and intuitive upper guard design for increased ease of use and enhanced durability. The offset blade allows for easier alignment of the cut, improving comfort during operation. It also includes a lightweight and Durable stainless steel shoe with measurement markings for added convenience. Additionally, the rear and front guideline, with the same thickness as the blade, ensures improved accuracy and control while cutting.
Adjustable depth setting up to 67mm
Illuminated viewing window for clear blade visibility
Lower guard lever raises the lower guard for irregular profiles and plunges
Tool Connect Tag ready
