DeWALT DCS373N DCS373N-KR 140 mm 20 V, Cordless
- RS Stock No.:
- 799-308
- Mfr. Part No.:
- DCS373N-KR
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,512.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,512.29 |
*price indicative
- RS Stock No.:
- 799-308
- Mfr. Part No.:
- DCS373N-KR
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Motor Type | Brushless | |
| Power Rating | 20V | |
| Blade Diameter | 140mm | |
| Cutting Depth | 43mm | |
| Number of Batteries | 0 | |
| Plug Type | Cordless | |
| Battery Voltage | 20V | |
| Series | DCS373N | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Motor Type Brushless | ||
Power Rating 20V | ||
Blade Diameter 140mm | ||
Cutting Depth 43mm | ||
Number of Batteries 0 | ||
Plug Type Cordless | ||
Battery Voltage 20V | ||
Series DCS373N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- DeWALT XR DCS570N-B1 184 mm 20 V, Cordless 5500rpm
- DeWALT 18V XR DCS373N 140 mm 460 W 3700rpm
- DeWALT DCS571N DCS571N-KR 115 mm 20 V
- DeWALT DCS578N DCS578N-B1 184 mm 60 V, Cordless
- DeWALT DCS335B DCS335B Cordless 20 V 45 °
- DeWALT DCS334B DCS334B Cordless 20 V 45 °
- DeWALT 12V XR 140 mm, Type G - British 3-Pin 3600rpm
- DeWALT DCD162 Cordless, Cordless 20 V 19 mm
