DeWALT DCS334B DCS334B Cordless 20 V 45 °

Subtotal (1 unit)*

MYR920.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR920.03

*price indicative

RS Stock No.:
799-304
Mfr. Part No.:
DCS334B
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Corded/Cordless

Cordless

Motor Type

Brushless

Power Rating

20V

Number of Batteries

0

Battery Voltage

20V

Series

DCS334B

Maximum Cutting Angle

45°

RoHS Status: Exempt

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy