DeWALT DCD801 Cordless, Cordless 20 V 10 mm

Subtotal (1 unit)*

MYR645.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR645.15

*price indicative

RS Stock No.:
799-286
Mfr. Part No.:
DCD801N-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Driver

Battery Voltage

20V

Corded/Cordless

Cordless

Handle Type

Ergonomic Grip

Motor Type

Brushless

Series

DCD801

Chuck Size

10mm

Plug Type

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy