DeWALT DCH263 SDS Cordless, Cordless 20 V 28 mm
- RS Stock No.:
- 799-231
- Mfr. Part No.:
- DCH263N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,046.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,046.53 |
*price indicative
- RS Stock No.:
- 799-231
- Mfr. Part No.:
- DCH263N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Battery Voltage | 20V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | DCH263 | |
| Chuck Size | 28mm | |
| Chuck Type | SDS | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Battery Voltage 20V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series DCH263 | ||
Chuck Size 28mm | ||
Chuck Type SDS | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCD709 Cordless, Cordless 20 V 13 mm
- DeWALT DCH273 SDS Plus Cordless, Cordless 20 V 24 mm
- DeWALT D25911 1.7 kW Cordless, Cordless 240 V 28 mm
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- Makita XGT SDS 4400 W Cordless 80 V 28 mm 72.8 nm
- DeWALT DCD162 Cordless, Cordless 20 V 19 mm
