DeWALT D25911 1.7 kW Cordless, Cordless 240 V 28 mm
- RS Stock No.:
- 799-259
- Mfr. Part No.:
- D25911K-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR3,967.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,967.62 |
*price indicative
- RS Stock No.:
- 799-259
- Mfr. Part No.:
- D25911K-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 240V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | D25911 | |
| Chuck Size | 28mm | |
| Power Rating | 1.7kW | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 240V | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series D25911 | ||
Chuck Size 28mm | ||
Power Rating 1.7kW | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DWE162 1.2 kW Cordless, Cordless 240 V 19 mm
- DeWALT DCH263 SDS Cordless, Cordless 20 V 28 mm
- DeWALT DCD801 Cordless, Cordless 20 V 10 mm
- DeWALT DCD162 Cordless, Cordless 20 V 19 mm
- DeWALT DCD999 Cordless, Cordless 20 V 13 mm
- DeWALT DCD806 Cordless, Cordless 20 V 13 mm
- DeWALT 1/2 in 20V Cordless Cordless Impact Wrench
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
