DeWALT DWE162 1.2 kW Cordless, Cordless 240 V 19 mm
- RS Stock No.:
- 799-252
- Mfr. Part No.:
- DWE1622K-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR5,155.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,155.02 |
*price indicative
- RS Stock No.:
- 799-252
- Mfr. Part No.:
- DWE1622K-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Magnetic Drill Bit | |
| Battery Voltage | 240V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushed | |
| Series | DWE162 | |
| Chuck Size | 19mm | |
| Power Rating | 1.2kW | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Magnetic Drill Bit | ||
Battery Voltage 240V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushed | ||
Series DWE162 | ||
Chuck Size 19mm | ||
Power Rating 1.2kW | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT D25911 1.7 kW Cordless, Cordless 240 V 28 mm
- DeWALT DCD162 Cordless, Cordless 20 V 19 mm
- DeWALT DCD801 Cordless, Cordless 20 V 10 mm
- DeWALT DCD999 Cordless, Cordless 20 V 13 mm
- DeWALT DCD806 Cordless, Cordless 20 V 13 mm
- DeWALT 1/2 in 20V Cordless Cordless Impact Wrench
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 240 V
