Festo Electric Linear Actuator 1.8 m 8192392 3m/s

N

Subtotal (1 unit)*

MYR14,811.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,811.76

*price indicative

RS Stock No.:
852-745
Mfr. Part No.:
ELGD-TB-KF-WD-120-1800-0H-L-PU2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electric Linear Actuator

Stroke Length

1.8m

Maximum Speed

3m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

500N

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Toothed Belt

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Weight

20.54kg

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8192392

COO (Country of Origin):
DE

Festo ELGD Series Electric Linear Actuator, 1800mm Stroke Length, 500N Maximum force - ELGD-TB-KF-WD-120-1800-0H-L-PU2, Numeric Part Number: 8192392


This electric linear actuator converts rotary drive into linear motion for industrial automation and material-handling contexts. It is compatible with both servo and stepper motor control, designed for continuous operation across standard ambient conditions, and uses a toothed belt for transmission. The unit is suitable for installations requiring moderate protection from particulate ingress and adherence to cleanroom material restrictions.

Features and Benefits:


• 100% duty cycle provides uninterrupted operation for continuous processes
• 3m/s maximum speed enables Rapid positioning and high throughput
• 500N maximum force supports medium-load actuation tasks
• 1800mm stroke length permits extended linear travel without coupling
• IP40 rating allows controlled-environment mounting with limited ingress

Applications


• Suitable for high-speed pick-and-place systems
• Ideal for conveyor feed and product indexing operations
• Used with motion controllers in cleanroom assembly lines
• Can be used for linear transfer in inspection equipment

Which motor types can be fitted to this actuator?


It can accept either servo motor or stepper motor drive arrangements.

What environmental temperature range is acceptable for operation?


The actuator operates reliably between 0°C and 60°C.

How does the transmission affect maintenance intervals?


The toothed belt transmission reduces backlash and simplifies scheduled belt inspections.

What standards and restrictions govern material selection for this unit?


Component selection conforms to RoHS and cleanroom particulate criteria referenced by ISO 14644-1.

What is the unit mass for structural mounting calculations?


The unit has a mass of 20.54kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy