Festo Electric Linear Actuator 1.2 m Stepper Motor 3m/s

N

This image is representative of the product range

Subtotal (1 unit)*

MYR12,059.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,059.10

*price indicative

RS Stock No.:
852-742
Mfr. Part No.:
ELGD-TB-KF-WD-120-1200-0H-L-PU2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electric Linear Actuator

Stroke Length

1.2m

Maximum Speed

3m/s

Series

ELGD

Maximum Force

500N

Duty Cycle

100%

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Weight

15.86kg

Model Number

Stepper Motor

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precision and versatility. This device features a toothed belt drive system, optimising efficiency in automated processes.

Effective diameter of drive pinion is 38.2 mm for optimal performance

Max speed of 3 m/s enables Rapid movement

Suitable for cleanroom applications as per ISO 14644-1 Class 4

Max acceleration reaches 50 m/s² for dynamic applications

Maintenance-free with a lifetime lubrication design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy