Festo Electric Linear Actuator 1 m Stepper Motor 3m/s
- RS Stock No.:
- 852-741
- Mfr. Part No.:
- ELGD-TB-KF-WD-120-1000-0H-L-PU2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11,141.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,141.55 |
*price indicative
- RS Stock No.:
- 852-741
- Mfr. Part No.:
- ELGD-TB-KF-WD-120-1000-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electric Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 3m/s | |
| Series | ELGD | |
| Duty Cycle | 100% | |
| Maximum Force | 500N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 14.93kg | |
| Model Number | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electric Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 3m/s | ||
Series ELGD | ||
Duty Cycle 100% | ||
Maximum Force 500N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 14.93kg | ||
Model Number Stepper Motor | ||
- COO (Country of Origin):
- DE
The Festo linear Axis is designed for precise, electromechanical motion tasks. This toothed belt system ensures efficient performance across diverse applications, particularly in environments adhering to stringent cleanliness standards.
Effective diameter of drive pinion is 38.2 mm for optimal torque transmission
Max speed reaches 3 m/s, delivering Rapid positioning without sacrificing accuracy
Repetition accuracy is ±0.04 mm, ensuring high precision in motion control
Related links
- Festo Electric Linear Actuator 1200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 300 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 600 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 2000 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 800 mm Stepper Motor 3m/s
