Festo Electric Linear Actuator 800 mm Stepper Motor 3m/s
- RS Stock No.:
- 852-740
- Mfr. Part No.:
- ELGD-TB-KF-WD-120-800-0H-L-PU2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,224.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,224.05 |
*price indicative
- RS Stock No.:
- 852-740
- Mfr. Part No.:
- ELGD-TB-KF-WD-120-800-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electric Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 3m/s | |
| Series | ELGD | |
| Maximum Force | 500N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 12.73kg | |
| Model Number | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electric Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 3m/s | ||
Series ELGD | ||
Maximum Force 500N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 12.73kg | ||
Model Number Stepper Motor | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis delivers precision and efficiency in automated systems. Designed for a range of industrial applications, it features a toothed belt mechanism that ensures robust and reliable motion control.
Effective diameter of drive pinion is 38.2 mm for optimized power transmission
Supports a working stroke of 800 mm, providing versatility in various setups
Maximal acceleration achieved is 50 m/s², enhancing operational efficiency
Related links
- Festo Electric Linear Actuator 1200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 300 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 600 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 2000 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1000 mm Stepper Motor 3m/s
