Festo Miniature Electric Actuator - Rod 80 mm 8172146
- RS Stock No.:
- 650-929
- Mfr. Part No.:
- DFPC-100-80-D-V4EX4-44E-9S-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,902.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,902.70 |
*price indicative
- RS Stock No.:
- 650-929
- Mfr. Part No.:
- DFPC-100-80-D-V4EX4-44E-9S-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 80mm | |
| Series | DFPC | |
| Maximum Force | 4712N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5210, UKCA, CE, ATEX (Zones 1, 2, 21, 22) | |
| Weight | 2.24kg | |
| Model Number | 8172146 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 80mm | ||
Series DFPC | ||
Maximum Force 4712N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5210, UKCA, CE, ATEX (Zones 1, 2, 21, 22) | ||
Weight 2.24kg | ||
Model Number 8172146 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 80mm Stroke Length, 4712N Maximum Force - DFPC-100-80-D-V4EX4-44E-9S-W2, Numeric Part Number: 8110785
This miniature electric actuator rod is a Compact linear device designed to provide controlled push-pull motion in automated systems. It operates across a wide ambient temperature range and is suited to environments where classified hazardous-area approval and standardised mounting are required. The unit complements electrical and mechanical installations that need a Compact actuator with significant linear output for valve, damper or positioning tasks.
Features and Benefits:
• Delivers 4712N Peak linear force for high-load actuation
• Provides 80mm stroke length for precise short travel
• Operates between -20°C and 80°C for varied ambient conditions
• Conforms to ISO5210 for straightforward mounting compatibility
• Certified for ATEX Zones 1, 2, 21 and 22 enabling hazardous-area use
• Weighs 2240g for easy integration into constrained assemblies
• Provides 80mm stroke length for precise short travel
• Operates between -20°C and 80°C for varied ambient conditions
• Conforms to ISO5210 for straightforward mounting compatibility
• Certified for ATEX Zones 1, 2, 21 and 22 enabling hazardous-area use
• Weighs 2240g for easy integration into constrained assemblies
Applications
• Suitable for automated valve positioning in process plants
• Ideal for damper control in HVAC systems within classified areas
• Used for linear motion in assembly-line pick-and-place tasks
• Can be used for actuator replacement where Compact high-force output is needed
• Ideal for damper control in HVAC systems within classified areas
• Used for linear motion in assembly-line pick-and-place tasks
• Can be used for actuator replacement where Compact high-force output is needed
What approvals allow use in potentially explosive atmospheres?
It carries ATEX certification covering Zones 1, 2, 21 and 22 permitting installation in both gas and dust hazardous areas when users follow applicable installation rules.
How does mounting align with common actuator interfaces?
The unit meets ISO5210 mounting dimensions so it mates with actuated valve and gearbox flanges that use the same standard.
What operational temperatures can be expected during continuous service?
The actuator is rated for continuous operation within a -20°C to 80°C envelope, allowing deployment from sub-zero indoor environments to elevated-temperature process zones.
How heavy is the actuator for support structure considerations?
The device mass is 2240g, which assists with calculating load on support brackets and moving assemblies.
Related links
- Festo Miniature Electric Actuator - Rod 125 mm 8172148
- Festo Miniature Electric Actuator - Rod 100 mm 8172147
- Festo Miniature Electric Actuator - Rod 65 mm 8172141
- Festo Miniature Electric Actuator - Rod 50 mm 8172140
- Festo Miniature Electric Actuator - Rod 125 mm 8172150
- Festo Miniature Electric Actuator - Rod 500 mm 8172158
- Festo Miniature Electric Actuator - Rod 200 mm 8172153
- Festo Miniature Electric Actuator - Rod 100 mm 8172149
