Festo Miniature Electric Actuator - Rod 500 mm 8172158
- RS Stock No.:
- 651-663
- Mfr. Part No.:
- DFPC-250-500-D-V4EX4-3E-45S-M24P-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR19,355.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,355.44 |
*price indicative
- RS Stock No.:
- 651-663
- Mfr. Part No.:
- DFPC-250-500-D-V4EX4-3E-45S-M24P-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 500mm | |
| Series | DFPC | |
| Maximum Force | 29452N | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread | M24 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5210, CE, RoHS, UKCA, ATEX (Zones 1, 2, 21, 22) | |
| Weight | 36.07kg | |
| Model Number | 8172158 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 500mm | ||
Series DFPC | ||
Maximum Force 29452N | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread M24 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5210, CE, RoHS, UKCA, ATEX (Zones 1, 2, 21, 22) | ||
Weight 36.07kg | ||
Model Number 8172158 | ||
- COO (Country of Origin):
- UA
The Festo Linear Drive DFPC series is engineered for precision and efficiency in various industrial applications. Designed for double-acting operation, this actuator delivers exceptional performance with an operating pressure range of 0.25 to 0.8 MPa. With a stroke of 500 mm and a piston diameter of 250 mm, it ensures powerful and responsive action. The drive's robust construction and high-alloy stainless steel components guarantee longevity and reliability, while the valve actuator fits seamlessly into existing ISO 5210 connections, making integration straightforward. Its versatility in mounting position and optional cushioning features enhance operational flexibility, allowing for tailored solutions in diverse settings.
Double acting operation provides consistent and efficient motion control
Versatile stroke length of 500 mm caters to a wide range of applications
High piston diameter of 250 mm ensures robust performance under varying loads
Robust construction features high-alloy stainless steel for superior durability
Compatible with ISO 5210 ensures easy integration into existing systems
CE and UKCA markings confirm compliance with safety and explosion protection standards
Lab-certified materials ensure RoHS compliance for environmental safety
Related links
- Festo Miniature Electric Actuator - Rod 350 mm 8172156
- Festo Miniature Electric Actuator - Rod 400 mm 8172157
- Festo Miniature Electric Actuator - Rod 250 mm 8172154
- Festo Miniature Electric Actuator - Rod 300 mm 8172155
- Festo Miniature Electric Actuator - Rod 300 mm 8172145
- Festo Miniature Electric Actuator - Rod 250 mm 8172144
- Festo Miniature Electric Actuator - Rod 600 mm 8172332
- Festo Miniature Electric Actuator - Rod 200 mm 8172153
