Festo Miniature Electric Actuator - Rod 350 mm 8172156

Subtotal (1 unit)*

MYR17,185.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,185.26

*price indicative

RS Stock No.:
650-931
Mfr. Part No.:
DFPC-250-350-D-V4EX4-3E-45S-M24P-W2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

350mm

Series

DFPC

Maximum Force

29452N

Piston Rod Thread

M24

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 5210, CE, RoHS, ATEX (Zones 1, 2, 21, 22), UKCA

Weight

31.04kg

Model Number

8172156

COO (Country of Origin):
UA

Festo DFPC Series Miniature Electric Actuator - Rod, 350mm Stroke Length, 29452N Maximum Force - DFPC-250-350-D-V4EX4-3E-45S-M24P-W2, Numeric Part Number: 8141420


This miniature electric actuator - rod is a Compact linear drive intended for automated valve and positioning tasks in harsh industrial environments. It converts electrical input into axial motion via a threaded piston rod and is built for continuous duty where high thrust and environmental resilience are required. The unit operates across a wide ambient temperature span and conforms to recognised international standards for industrial installations.

Features and Benefits:


• Generates 29452N axial thrust for heavy-duty actuation
• Stroke length 350mm enabling extended linear travel
• Piston rod fitted with M24 thread for secure mechanical interfaces
• Operable from -20°C to 80°C for broad environmental use
• Mass 31040g supports robust inertial and mounting calculations
• Complies with ISO5210 mounting for standardised coupling

Applications


• Suitable for automated valve actuation in hazardous zones
• Ideal for linear positioning in process control rigs
• Used for heavy-duty clamp or press mechanisms in plant
• Can be used with servo drives in electro-mechanical systems
• Suitable for retrofit projects requiring standard mounting

What approvals allow use in explosive atmospheres?


The unit holds ATEX certification covering Zones 1, 2, 21 and 22 permitting specified installations within mixed gas and dust hazardous areas.

How does the mounting Interface simplify installation?


It employs an ISO5210-compatible mounting pattern so couplings and gearboxes with the same standard align without bespoke adaptors.

What weight considerations affect support structures?


The actuator mass of 31040g should be used when calculating support brackets, bearings and dynamic load ratings for moving assemblies.

Can it be used where precise high force is required?


Yes, the device delivers a Peak axial force of 29452N suitable for applications demanding substantial linear thrust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy