Festo Miniature Electric Actuator - Rod 200 mm 8172153

Subtotal (1 unit)*

MYR15,065.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR15,065.00

*price indicative

RS Stock No.:
650-930
Mfr. Part No.:
DFPC-250-200-D-V4EX4-33E-49S-M16P-W2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

200mm

Series

DFPC

Maximum Force

29452N

Minimum Operating Temperature

-20°C

Piston Rod Thread

M16

Maximum Operating Temperature

80°C

Standards/Approvals

UKCA, RoHS, ATEX (Zones 1, 2, 21, 22), CE, ISO 5210

Weight

2.61kg

Model Number

8172153

COO (Country of Origin):
UA
The Festo Linear Drive offers a robust solution for precise actuating needs in a variety of industrial applications. Designed with a piston that operates in a double-acting mode, this actuator is ideal for tasks requiring reliable movement and control. Featuring a size of 250 mm and a stroke length of 200 mm, it is constructed from high-quality materials, ensuring durability and consistent performance. The unit can withstand operating pressures between 0.25 MPa and 0.8 MPa, making it versatile for different environments. Additionally, its vibration and shock resistance features enhance operational reliability, while the CE and UKCA markings affirm compliance with safety and quality standards.

Double acting operation ensures efficient and reliable movement

Compatible with ISO 5210 for versatile fitting connections

Elastic cushioning at both ends promotes smooth operation

Available in various lengths and configurations for customised solutions

Robust construction with high-alloy stainless steel components

Vibration and shock resistant tested for reliability in transport applications

RoHS-compliant materials ensure environmental safety

Proximity switch position detection simplifies monitoring

Gas and dust explosion protection certifications enhance workplace safety

Related links