Festo Miniature Electric Actuator - Rod 50 mm 8172140

Subtotal (1 unit)*

MYR1,530.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,530.52

*price indicative

RS Stock No.:
650-639
Mfr. Part No.:
DFPC-80-50-D-V4EX4-44E-9S-W2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

50mm

Series

DFPC

Maximum Force

3016N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX (Zones 1, 2, 21, 22), ISO 5210, UKCA, RoHS, CE

Weight

1.54kg

Model Number

8172140

COO (Country of Origin):
UA

Festo DFPC Series Miniature Electric Actuator - Rod, 3016 Maximum Force, 50mm Stroke Length - DFPC-80-50-D-V4EX4-44E-9S-W2, Numeric Part Number:8172140


This miniature electric actuator rod is a Compact linear drive designed to provide controlled push-pull motion in demanding industrial settings. It operates across a wide temperature range and is suited to installations where space is limited but mechanical force and regulatory approvals are required. The device connects directly to rotary interfaces and supports integration into systems needing precise short-stroke actuation.

Features and Benefits:


• Delivers 3016N maximum force for high-load tasks
• Provides 50mm stroke for short, controlled travel
• Operates from -20°C to 80°C for low-temperature performance
• Certified for hazardous areas to support ATEX environments
• Conforms to ISO5210 mounting interfaces for easy attachment

Applications


• Suitable for valve actuation in explosive atmospheres
• Ideal for Compact robotic end-effectors requiring force
• Used for dampers and small gate control in plants
• Can be used for machinery where short linear travel is needed
• Suitable for retrofit where ISO5210 compatibility is required

What mounting Interface ensures mechanical compatibility?


It uses an ISO5210-compliant Interface allowing standardised coupling with actuated flanges and adaptors.

How does it perform in sub-zero conditions?


The unit maintains operational capability down to -20°C, supporting cold‑environment deployments without derating.

Which approvals permit use in classified hazardous zones?


It holds ATEX certification suitable for Zones 1, 2, 21 and 22, enabling installation in gas and dust risk areas.

What load capacity should be expected for linear tasks?


Expect up to 3016N of axial force for pushing or pulling applications within rated stroke limits.

How Compact is the actuator regarding travel capability?


The mechanism provides a short 50mm travel distance designed for precise, limited-range positioning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy