Honeywell Safety Earplugs Series Pink, Yellow Disposable Ear Plugs, 35 dB Rated 500
- RS Stock No.:
- 104-0920
- Mfr. Part No.:
- 3301271
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 500 units)*
MYR499.90
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 13 November 2026
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR499.90 | MYR1.00 |
*price indicative
- RS Stock No.:
- 104-0920
- Mfr. Part No.:
- 3301271
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Number of Pairs | 500 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | CE | |
| Series | Earplugs | |
| Material | Polyurethane | |
| Colour | Pink, Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Number of Pairs 500 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals CE | ||
Series Earplugs | ||
Material Polyurethane | ||
Colour Pink, Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
LL1D Laser Lite Earplugs LS500 Refill Pack
Laser Lite LS-500 Refill pack of uncorded single use earplugs are multi-coloured which make compliance checks quick and easy. A contoured T-Shape ensures the ear plugs easy to insert and remove from your ear. The low-pressure self adjusting polyurethane expands inside your ear canal providing a safe and comfortable fit. Laser Lite ear plugs are excellent for long-term wear, easy to handle and use plus are disposable. The refill pack is for use with the LS 500 earplug dispenser.
FEATURES and BENEFITS:
LS 500 Refill pack
For use with the LS 500 dispenser
Ear protection
Disposable
Corded
Multi-coloured
Made from self adjusting polyurethane foam
Contoured T shape
Low-pressure
Comfortable for long-term wear
Easy to use
One size
ATTENUATION:
SNR 35 dB
H 34 dB
M 32 dB
L 31 dB
Standards
EN 352-2, EN 24869-1
Related links
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 200
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 100
- Honeywell Safety Earplugs Series White 33 dB Rated 200
- Honeywell Safety LS-400 Series Yellow 35 dB Rated
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 35 dB Rated 500
- Moldex Spark Plugs Refill Pack Series Multicolour Disposable Ear Plugs, 35 dB Rated 500
- Honeywell Safety Blue 35 dB Rated
