DeWALT D25143 Corded 28 mm
- RS Stock No.:
- 799-191
- Mfr. Part No.:
- D25143KA-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR960.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR960.28 |
*price indicative
- RS Stock No.:
- 799-191
- Mfr. Part No.:
- D25143KA-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushed | |
| Series | D25143 | |
| Chuck Size | 28mm | |
| Power Rating | 900W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushed | ||
Series D25143 | ||
Chuck Size 28mm | ||
Power Rating 900W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
