DeWALT DWD024 Corded 13 mm
- RS Stock No.:
- 799-187
- Mfr. Part No.:
- DWD024K-XD
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR408.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR408.27 |
*price indicative
- RS Stock No.:
- 799-187
- Mfr. Part No.:
- DWD024K-XD
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Ergonomic Grip | |
| Series | DWD024 | |
| Chuck Size | 13mm | |
| Speed | 2800rpm | |
| Power Rating | 550W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Ergonomic Grip | ||
Series DWD024 | ||
Chuck Size 13mm | ||
Speed 2800rpm | ||
Power Rating 550W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DWD024K Keyed 240V Corded 13 mm, Type G - British 3-Pin
- DeWALT DWD Keyed Corded 1.5 to 13 mm
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- DeWALT Keyless 230V Corded 13 mm, Type C
- Flex CHE SDS 230V Corded 13 mm
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin
- Bosch GSB 21-2 RE Keyless 230V Corded 13 mm, Type G - British 3-Pin
