CK Carbide Tip Concrete Drill Bit 6.5 mm, 150mm Overall
- RS Stock No.:
- 857-644
- Mfr. Part No.:
- T3114 06515
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR43.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.53 |
*price indicative
- RS Stock No.:
- 857-644
- Mfr. Part No.:
- T3114 06515
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Concrete Drill Bit | |
| Flute Type | Twist | |
| Overall Length | 150mm | |
| Shank Type | Hex | |
| Cutting Direction | Straight | |
| Drill Bit Size | 6.5mm | |
| Shank Size | 6.35mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Concrete Drill Bit | ||
Flute Type Twist | ||
Overall Length 150mm | ||
Shank Type Hex | ||
Cutting Direction Straight | ||
Drill Bit Size 6.5mm | ||
Shank Size 6.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry and multi-material bit designed for precise drilling in a variety of materials. With a diameter of 6.5 mm and a total length of 150 mm, it delivers performance suited for both fragile and standard applications.
Innovative Ceratizit Carbide tip with PATENTED groove technology enhances durability
Optimised for fragile materials, ensuring minimal damage during use
Uses 30% less pressure than standard carbide bits for improved efficiency
Related links
- CK Carbide Tip Concrete Drill Bit 7 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 5.5 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 8 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 6 mm, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
