CK Carbide Tip Concrete Drill Bit 5.5 mm, 150mm Overall
- RS Stock No.:
- 857-629
- Mfr. Part No.:
- T3114 05515
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR43.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.53 |
*price indicative
- RS Stock No.:
- 857-629
- Mfr. Part No.:
- T3114 05515
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Twist | |
| Shank Type | Hex | |
| Drill Bit Size | 5.5mm | |
| Cutting Direction | Straight | |
| Shank Size | 6.35mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 150mm | ||
Flute Type Twist | ||
Shank Type Hex | ||
Drill Bit Size 5.5mm | ||
Cutting Direction Straight | ||
Shank Size 6.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry and multi-material bit designed for precise drilling into fragile materials, optimising performance with an innovative carbide tip.
Innovative Ceratizit carbide tip enhances cutting efficiency
Optimised for fragile materials like roof tiles and bathroom tiles
Precision engineering allows for close-to-edge drilling
Related links
- CK Carbide Tip Concrete Drill Bit 6 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 6.5 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 8 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 7 mm, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 85mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
