CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- RS Stock No.:
- 857-619
- Mfr. Part No.:
- T3110A 065150
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR18.73
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR18.73 |
*price indicative
- RS Stock No.:
- 857-619
- Mfr. Part No.:
- T3110A 065150
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Flute Type | Ground | |
| Overall Length | 150mm | |
| Number of Pieces | 10 | |
| Shank Type | Straight | |
| Drill Bit Size | 6.5mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Flute Type Ground | ||
Overall Length 150mm | ||
Number of Pieces 10 | ||
Shank Type Straight | ||
Drill Bit Size 6.5mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for precision drilling in masonry applications, featuring a robust construction that enhances durability and performance during use.
Special design tungsten carbide tip reduces bit walk and enables Faster drilling
Vacuum brazed tips ensure increased durability for extended product life
Ground fluted design allows for precision and optimal debris removal
PGM certified, guaranteeing high quality standards throughout the product
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 16 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 10, 150mm Overall
