CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- RS Stock No.:
- 857-625
- Mfr. Part No.:
- T3110A 13150
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR28.12
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.12 |
*price indicative
- RS Stock No.:
- 857-625
- Mfr. Part No.:
- T3110A 13150
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Ground | |
| Number of Pieces | 10 | |
| Shank Type | Straight | |
| Drill Bit Size | 13mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 150mm | ||
Flute Type Ground | ||
Number of Pieces 10 | ||
Shank Type Straight | ||
Drill Bit Size 13mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for precision drilling in tough materials, ensuring efficient core penetration without compromising quality.
Special design tungsten carbide tip reduces bit walk and enhances speed of drilling
Vacuum brazed tips increase durability for extended product life
Ground fluted design allows for optimal debris removal, improving drilling efficiency
PGM certification guarantees high-quality performance
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 16 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
