CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- RS Stock No.:
- 857-541
- Mfr. Part No.:
- T3120A 06516
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR20.67
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.67 |
*price indicative
- RS Stock No.:
- 857-541
- Mfr. Part No.:
- T3120A 06516
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 160mm | |
| Flute Type | Ground | |
| Shank Type | Sds Plus Shank | |
| Number of Pieces | 5 | |
| Drill Bit Size | 6.5mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 160mm | ||
Flute Type Ground | ||
Shank Type Sds Plus Shank | ||
Number of Pieces 5 | ||
Drill Bit Size 6.5mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Drill Bit designed for efficient drilling in concrete and stone, ensuring high performance and durability for demanding tasks.
Tungsten carbide tipped for longevity and resilience during use
Vacuum brazed tips enhance the bit's durability under tough conditions
Ground flutes ensure optimal debris removal for smoother drilling
Featuring an SDS-plus shank for secure tool attachment
Compact diameter of 6.5 mm for precise drilling
Working length of 90 mm allows for deeper penetration
Total length of 160 mm provides versatility for various projects
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
