CK Tungsten Carbide Tip Concrete Drill Bit 25 mm 5, 450mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR329.41

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR329.41

*price indicative

RS Stock No.:
857-550
Mfr. Part No.:
T3120A 2545
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Number of Flutes

2

Sub Type

Concrete Drill Bit

Overall Length

450mm

Flute Type

Ground

Number of Pieces

5

Shank Type

Sds Plus Shank

Cutting Direction

Straight

Drill Bit Size

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK SDS Drill Bit designed for efficiently drilling through concrete and stone with precision. This robust tool features a tungsten carbide tip that optimises performance for demanding tasks.

Tungsten carbide tipped for enhanced durability and performance

Optimised geometry suited for concrete and stone

Vacuum brazed tips increase the tool's service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy