CK Tungsten Carbide Tip Concrete Drill Bit 16 mm 5, 450mm Overall
- RS Stock No.:
- 857-548
- Mfr. Part No.:
- T3120A 1645
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR105.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.84 |
*price indicative
- RS Stock No.:
- 857-548
- Mfr. Part No.:
- T3120A 1645
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 450mm | |
| Flute Type | Ground | |
| Number of Pieces | 5 | |
| Shank Type | Sds Plus Shank | |
| Cutting Direction | Straight | |
| Drill Bit Size | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 450mm | ||
Flute Type Ground | ||
Number of Pieces 5 | ||
Shank Type Sds Plus Shank | ||
Cutting Direction Straight | ||
Drill Bit Size 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS drill bit designed for efficient drilling of concrete and stone, combining Durable materials with innovative design for optimal performance in tough conditions.
Tungsten carbide tipped with enhanced geometry for efficient drilling
Vacuum brazed tips ensure longevity and durability
Ground flutes facilitate optimal debris removal during use
Features an SDS-plus shank for easy compatibility
Diameter measures 16 mm for precision drilling
Working length of 350 mm allows for deep drilling tasks
Total length of 450 mm enhances versatility in various applications
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 25 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 20 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
