CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR154.00

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.00

*price indicative

RS Stock No.:
857-546
Mfr. Part No.:
T3120A 1245
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Number of Flutes

2

Sub Type

Concrete Drill Bit

Flute Type

Ground

Overall Length

450mm

Shank Type

Sds Plus Shank

Number of Pieces

5

Drill Bit Size

12mm

Cutting Direction

Straight

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK SDS Drill Bit designed for efficient drilling in concrete and stone applications, offering optimal performance with its precise geometry and Durable construction.

Tungsten carbide tipped for effective drilling in tough materials

Vacuum brazed tips enhance the bit's longevity

Ground flutes optimise debris removal for smooth operation

SDS-plus shank compatibility allows for easy fitting

Diameter measures 12 mm for versatility in various tasks

Working length of 350 mm for deeper drilling

Total length of 450 mm facilitates diverse usage scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy