Exacompta Purple 1
- RS Stock No.:
- 727-378
- Mfr. Part No.:
- 211/5005Z
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 25 units)*
MYR109.59
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR109.59 | MYR4.384 |
*price indicative
- RS Stock No.:
- 727-378
- Mfr. Part No.:
- 211/5005Z
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Size | A4 | |
| Product Type | Presentation Folder | |
| Material | 100% Recycled Cardboard | |
| Colour | Purple | |
| Number of Panels Included | 1 | |
| Height | 239mm | |
| Width | 348mm | |
| Wall Mount | No | |
| Standards/Approvals | Blue Angel Certified | |
| Depth | 239mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Size A4 | ||
Product Type Presentation Folder | ||
Material 100% Recycled Cardboard | ||
Colour Purple | ||
Number of Panels Included 1 | ||
Height 239mm | ||
Width 348mm | ||
Wall Mount No | ||
Standards/Approvals Blue Angel Certified | ||
Depth 239mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Exacompta Document wallets are designed for impeccable document protection and storage. Crafted from 100% recycled card, these eco-friendly wallets offer a vibrant purple exterior that not only stands out but aids in easy categorisation and retrieval of files. With a grammage of 290 gsm, they ensure durability while maintaining a lightweight profile. Ideal for A4 and foolscap documents, the wallets feature a convenient wrap-around flap that securely houses your important papers, making them perfect for use in filing boxes or suspension folders. The innovative design ensures clarity in organisation, contributing to a more efficient workspace.
Eco-friendly construction using 100% recycled materials
Vibrant colour enhances visibility and filing efficiency
Durable 290 gsm card prevents wear and tear
Secure wrap-around flap for protection of documents
Suitable for A4 and foolscap sizes, accommodating various document types
Lightweight design makes them easy to handle and transport
Pre-creased for effortless expansion, perfect for multiple documents
Certified by Blue Angel, reflecting commitment to sustainability
Ideal for use in suspension folders or filing boxes
