Exacompta Assorted 1
- RS Stock No.:
- 727-499
- Mfr. Part No.:
- 55566E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR302.51
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR302.51 | MYR30.251 |
*price indicative
- RS Stock No.:
- 727-499
- Mfr. Part No.:
- 55566E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 1 | |
| Height | 6mm | |
| Width | 148mm | |
| Wall Mount | No | |
| Standards/Approvals | FSC | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 1 | ||
Height 6mm | ||
Width 148mm | ||
Wall Mount No | ||
Standards/Approvals FSC | ||
Depth 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel+25 Revision Set designed to Streamline your study experience with its chic A5 elasticated folder that holds 25 assorted colour cards. This premium product brings organisation and style to your educational materials, ensuring you can keep revision notes neat and tidy. Crafted from glossy, Durable pressboard, the folder not only showcases a trendy palette of pastel shades but also features an elastic closure for secure transport. 100% produced in France, this environmentally conscious product prioritises sustainability, being recyclable and MADE with recycled content. An essential tool for students or professionals alike, it makes revision accessible and organised, turning preparation into a delightful experience.
Elasticated folder design secures 25 revision cards
Assorted pastel colours enhance Visual organisation
Durable construction MADE from premium glossy card
Fully recyclable and contains recycled material
Compact A5 size ensures easy portability
Allows for easy organisation by theme or subject
100% manufactured in France for quality assurance
Promotes eco-friendly practices without plastic materials
Designed with a focus on easy disassembly for recycling
A perfect companion for students and professionals on the go
