Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A

Subtotal (1 unit)*

MYR593.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR593.18

*price indicative

RS Stock No.:
276-8960
Mfr. Part No.:
R9H18403
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Electrical Phase

2

Current Rating

90A

Range

Resi9

Series

Resi9

External Depth

108mm

IP Rating

IP30, IP40

External Height

500mm

External Width

357mm

Number of Rows

3

Standards/Approvals

IEC 60670-1, IEC 60670-24

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

RoHS product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy