Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material
- RS Stock No.:
- 866-200
- Mfr. Part No.:
- R9H13404W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR456.28
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR456.28 |
*price indicative
- RS Stock No.:
- 866-200
- Mfr. Part No.:
- R9H13404W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Pole Configuration | 4 | |
| Mount Type | Surface | |
| Series | Resi9 CX | |
| Colour | White | |
| External Depth | 108mm | |
| IP Rating | IP30 | |
| External Width | 252mm | |
| Material | Self Extinguishing Material | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Number of Rows | 4 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 90A | ||
Range Resi9 | ||
Pole Configuration 4 | ||
Mount Type Surface | ||
Series Resi9 CX | ||
Colour White | ||
External Depth 108mm | ||
IP Rating IP30 | ||
External Width 252mm | ||
Material Self Extinguishing Material | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Number of Rows 4 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed to accommodate four rows of thirteen 18 mm modules, providing a robust solution for distribution needs. Its self-extinguishing material ensures safety and compliance with relevant standards.
Holds up to 13 modules per row for efficient space utilization
Rated current of 90 A, complying with IEC 60670 standards
IP30 protection without a door, enhancing safety in various environments
Constructed from self-extinguishing material for added fire resistance
1
32
39
71
Related links
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Resi9 Resi9 Distribution Board 14 Way
